1026727 | LAPP

PVC connection and control cable ÖLFLEX CHAIN 809 5 G 1.5 mm², AWG 16, unshielded, gray, 1026727

Order No.: 30P8427
EAN: 4044776030584
MPN:
1026727
ÖLFLEX CHAIN 809 5G1,5
1026727 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.2487 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
324.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.2487 €

PVC Control cable, 1026727/100, LAPP

ÖLFLEX® CHAIN 809 - Power and control cable for versatile use in power chains with UL/cUL AWM certification.

FEATURES

  • Oil-resistant
  • Power chain
  • Interference signals
  • Torsion-resistant

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 5
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour gray
Material PVC
Outer diameter 8.5 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable Yes
Standard number UL, cUL
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 0 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes