1026716 | LAPP

PVC connection and control cable ÖLFLEX CHAIN 809 2 x 1.0 mm², AWG 18, unshielded, gray, 1026716

Order No.: 30P8378
EAN: 4044776030256
MPN:
1026716
ÖLFLEX CHAIN 809 2X1,0
1026716 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.5113 € *
Available: 90 mtr.
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 mtr.
1.5113 €
10 mtr.
1.3447 €
50 mtr.
1.2376 €
100 mtr.
1.1781 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 1026716/100, LAPP

ÖLFLEX® CHAIN 809 - Power and control cable for versatile use in power chains with UL/cUL AWM certification.

FEATURES

  • Oil-resistant
  • Power chain
  • Interference signals
  • Torsion-resistant

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: PVC
  • Color: gray
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 2
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour gray
Material PVC
Outer diameter 5.9 mm
Shielding unshielded
Halogen free No
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable Yes
Standard number UL, cUL
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -40 °C to 70 °C
Temperature range (active) 0 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Original Packaging Ring with 100 meters
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes