1026710 | LAPP
PVC connection and control cable ÖLFLEX CHAIN 809 4 G 0.75 mm², AWG 19, unshielded, gray, 1026710
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.0944 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 mtr.
2.0944 €
10 mtr.
1.8326 €
50 mtr.
1.7017 €
100 mtr.
1.5946 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control cable, 1026710/100, LAPP
ÖLFLEX® CHAIN 809 - Power and control cable for versatile use in power chains with UL/cUL AWM certification.
FEATURES
- Oil-resistant
- Power chain
- Interference signals
- Torsion-resistant
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection and control cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 6.5 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | Yes | |
| Standard number | UL, cUL | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 1 kV | |
| Temperature range (unmoved) | -40 °C to 70 °C | |
| Temperature range (active) | 0 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |