1026573 | LAPP

PUR control line 1 x 300 mm², shielded, black, 1026573

Order No.: 33P677
EAN: 4044777318964
MPN:
1026573
ÖLFLEX CHAIN 90 CP 1X300
1026573 LAPP Control Cables
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Single wire line, 1026573, LAPP

Features

  • Halogen-free
  • Flame retardant
  • Good weather, UV and oil resistance
  • Flexible at low temperatures
  • Low-capacitance design

Applications

  • In power chains or moving machine parts
  • For internal wiring of electric and electronic equipment in switch cabinets
  • Specially designed for power circuits of servomotors driven by frequency converters
  • This cable can substitute screened multi-core motor cables where space requirements or minimum bending radii cause problems
  • Test systems in the automotive industry, vehicles and stationary fuel cell systems
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Product type control line
Number of cores 1
Cable cross-section 300 mm²
Colour black
Material PUR
Outer diameter 35.3 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material TPE
Core colour sequence black
Drag chain suitable No
Standard number UL
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -35 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes