1026524 | LAPP

PUR control line ÖLFLEX CHAIN 90 P 1 x 16 mm², AWG 6, unshielded, black, 1026524

Order No.: 33P704
EAN: 4044777529780
MPN:
1026524
ÖLFLEX CHAIN 90 P 1X16
1026524 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
10.3887 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,038.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
10.3887 €

Single wire line, 1026524, LAPP

Features

  • Halogen-free
  • Flame retardant
  • Good weather, UV and oil resistance
  • Flexible at low temperatures
  • Low-capacitance design

Applications

  • In power chains or moving machine parts
  • For internal wiring of electric and electronic equipment in switch cabinets
  • Specially designed for power circuits of servomotors driven by frequency converters
  • This cable can substitute screened multi-core motor cables where space requirements or minimum bending radii cause problems
  • Test systems in the automotive industry, vehicles and stationary fuel cell systems
  • For indoor and outdoor use
Technical specifications
Filter Property Value
Product type control line
Number of cores 1
Cable cross-section 16 mm²
AWG cross-section AWG 6
Colour black
Material PUR
Outer diameter 10.6 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material TPE
Core colour sequence black
Drag chain suitable Yes
Standard number UL
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -50 °C to 80 °C
Temperature range (active) -35 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes