1026520 | LAPP
PUR control line ÖLFLEX CHAIN 90 P 1 x 6.0 mm², AWG 8, unshielded, black, 1026520
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.7715 € *
Standard delivery time from the manufacturer is: On Request
Single wire line, 1026520, LAPP
Features
- Halogen-free
- Flame retardant
- Good weather, UV and oil resistance
- Flexible at low temperatures
- Low-capacitance design
Applications
- In power chains or moving machine parts
- For internal wiring of electric and electronic equipment in switch cabinets
- Specially designed for power circuits of servomotors driven by frequency converters
- This cable can substitute screened multi-core motor cables where space requirements or minimum bending radii cause problems
- Test systems in the automotive industry, vehicles and stationary fuel cell systems
- For indoor and outdoor use
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 1 | |
| Cable cross-section | 6.0 mm² | |
| AWG cross-section | AWG 8 | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 7.7 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | TPE | |
| Core colour sequence | black | |
| Drag chain suitable | Yes | |
| Standard number | UL | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1 kV | |
| Temperature range (unmoved) | -50 °C to 80 °C | |
| Temperature range (active) | -35 °C to 80 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |