1026107/100 | LAPP

PVC connection and control cable ÖLFLEX FD 891 7 G 0.75 mm², AWG 19, unshielded, black, 1026107/100

Order No.: 31P6328
EAN: 4044774642604
MPN:
1026107/100
ÖLFLEX FD 891 7G0,75
Series: ÖLFLEX FD 891
1026107/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.9857 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
598.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.9857 €

PVC Control cable, 1026107/100, LAPP

ÖLFLEX® FD 891 - Power and control cable for versatile use in power chains with UL/CSA AWM certification.

FEATURES

  • Flame-retardant
  • Oil-resistant
  • Power chain
  • UV-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: black
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 7
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour black
Material PVC
Outer diameter 9.6 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable Yes
Standard number UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes