1024361 | LAPP
PE copolymer connection cable ÖLFLEX HEAT 125 MC 300/500 V 4 x 0.5 mm², unshielded, black, 1024361
Order No.: 33P7575
EAN: 4064727530376
MPN:
1024361
ÖLFLEX HEAT 125 MC 300/500V 4X0,5
Series: ÖLFLEX HEAT 125 MC 300/500 V
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.7124 € *
Standard delivery time from the manufacturer is: 6 Weeks
Connection cable, 1024361, LAPP
The 1024361 is a heat resistant, highly flame retardant, multi core cable with a cross-linked polyolefin copolymer compound for occasional flexible use and fixed installation subject to medium mechanical load conditions. This cable is halogen-free, and with low toxicity and smoke density in case of fire. It is possible to use the cables where human and animal life as well as valuable property are exposed to high risk of fire hazards.
Features
- No corrosive gases
- Low smoke density
- Cold-resistant
- Oil-resistant
- Mechanical resistance
- Temperature-resistant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 4 | |
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Material | PE copolymer | |
| Outer diameter | 6.9 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | polyolefin copolymer | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -55 °C to 125 °C | |
| Temperature range (active) | -35 °C to 120 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |