1024337 | LAPP

PO connection and control cable ÖLFLEX HEAT 125 MC 7 G 2.5 mm², AWG 14, unshielded, black, 1024337

Order No.: 31P7095
EAN: 4064728761458
MPN:
1024337
ÖLFLEX HEAT 125 MC 7G2.5
1024337 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
30.1308 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,506.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
30.1308 €

Cross-linked cable, 1024337/100, LAPP KABEL

Electron beam cross-linked cable, halogen free power and control cable with special fire performance.

Features

  • Temperature-resistant
  • UV-resistant
  • Cold-resistant
  • Halogen-free
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 7
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour black
Material PO
Outer diameter 13.2 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Core colour sequence black
Drag chain suitable No
Standard number DNV GL
Rated voltage 750 V
Rated voltage U0 450 V
Temperature range (unmoved) -55 °C to 125 °C
Temperature range (active) -35 °C to 120 °C
Test voltage 4 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin KR
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes