1024320 | LAPP

PO connection and control cable ÖLFLEX HEAT 125 MC 12 G 1.0 mm², AWG 18, unshielded, black, 1024320

Order No.: 31P7049
EAN: 4044777069996
MPN:
1024320
ÖLFLEX HEAT 125 MC 12G1
1024320 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
23.2526 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,325.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
23.2526 €

Cross-linked cable, 1024320/100, LAPP KABEL

Electron beam cross-linked cable, halogen free power and control cable with special fire performance.

Features

  • Temperature-resistant
  • UV-resistant
  • Cold-resistant
  • Halogen-free
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 12
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Material PO
Outer diameter 12.8 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Core colour sequence black
Drag chain suitable No
Standard number DNV GL
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -55 °C to 125 °C
Temperature range (active) -35 °C to 120 °C
Test voltage 4 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin KR
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes