1024308 | LAPP
PO connection and control cable ÖLFLEX HEAT 125 MC 3 G 0.75 mm², AWG 19, unshielded, black, 1024308
Order No.: 31P7063
EAN: 4044777069798
MPN:
1024308
ÖLFLEX HEAT 125 MC 3G0.75
Series: ÖLFLEX HEAT 125 MC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.1043 € *
Standard delivery time from the manufacturer is: On Request
Cross-linked cable, 1024308/100, LAPP KABEL
Electron beam cross-linked cable, halogen free power and control cable with special fire performance.
Features
- Temperature-resistant
- UV-resistant
- Cold-resistant
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection and control cable | |
| Number of cores | 3 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Colour | black | |
| Material | PO | |
| Outer diameter | 6.8 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | DNV GL | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -55 °C to 125 °C | |
| Temperature range (active) | -35 °C to 120 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Ring with 100 meters |
| Country of origin | KR |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |