1023250 | LAPP
PUR connection and control cable ÖLFLEX CHAIN 896 P 4 G 10 mm², AWG 8, unshielded, black, 1023250
Order No.: 30P8793
EAN: 4044776547587
MPN:
1023250
ÖLFLEX CHAIN 896P 4G10
Series: ÖLFLEX CHAIN 896 P
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
39.0796 € *
Standard delivery time from the manufacturer is: On Request
Halogen free power cable, 1023250/100, LAPP
ÖLFLEX® CHAIN 896 P - Power cable for use in drag chains in harsh environmental conditions with UL/CSA AWM certification.
FEATURES
- Suitable for outdoor applications
- Mechanical resistance
- Halogen-free
- Cold-resistant
Technical Data
- Cable material: Copper, bright
- Core insulation material: PP
- Color: black
- Conductor category: Cl.6 = finest-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection and control cable | |
| Number of cores | 4 | |
| Cable cross-section | 10 mm² | |
| AWG cross-section | AWG 8 | |
| Colour | black | |
| Material | PUR | |
| Outer diameter | 17 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | PP | |
| Core colour sequence | black | |
| Drag chain suitable | Yes | |
| Standard number | VDE, UL, CSA | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1 kV | |
| Temperature range (unmoved) | -50 °C to 90 °C | |
| Temperature range (active) | -40 °C to 90 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |