1023248 | LAPP

PUR connection and control cable ÖLFLEX CHAIN 896 P 4 G 6.0 mm², AWG 10, unshielded, black, 1023248

Order No.: 30P8818
EAN: 4044776547488
MPN:
1023248
ÖLFLEX CHAIN 896P 4G6
1023248 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
25.2042 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,260.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
25.2042 €

Halogen free power cable, 1023248/100, LAPP

ÖLFLEX® CHAIN 896 P - Power cable for use in drag chains in harsh environmental conditions with UL/CSA AWM certification.

FEATURES

  • Suitable for outdoor applications
  • Mechanical resistance
  • Halogen-free
  • Cold-resistant

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PP
  • Color: black
  • Conductor category: Cl.6 = finest-stranded
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 4
Cable cross-section 6.0 mm²
AWG cross-section AWG 10
Colour black
Material PUR
Outer diameter 14.3 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.6 = finest stranded
Core insulation material PP
Core colour sequence black
Drag chain suitable Yes
Standard number VDE, UL, CSA
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1 kV
Temperature range (unmoved) -50 °C to 90 °C
Temperature range (active) -40 °C to 90 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes