1020020 | LAPP
PVC servo line ÖLFLEX SERVO 719 CY 6 G 2.5 mm² + 1.5 mm², shielded, orange, 1020020
Order No.: 30P6803
EAN: 4044776959793
MPN:
1020020
ÖLFLEX SERVO719CY 4G2,5+2x1,5
Series: ÖLFLEX SERVO 719 CY
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
19.3970 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | servo line | |
| Number of cores | 6 | |
| Cable cross-section | 2.5 mm² + 1.5 mm² | |
| Colour | orange | |
| Material | PVC | |
| Outer diameter | 12.9 mm | |
| Shielding | shielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PP | |
| Core colour sequence | black, numbered + green/yellow | |
| Drag chain suitable | No | |
| Standard number | UL, EAC | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Rated voltage UL/CSA | 1000 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444999 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |