1020013 | LAPP

PVC servo line ÖLFLEX SERVO 719 CY 4 G 6.0 mm², shielded, orange, 1020013

Order No.: 30P6776
EAN: 4044777122981
MPN:
1020013
ÖLFLEX SERVO 719 CY 4G6
1020013 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
24.6806 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,234.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 mtr.
24.6806 €
Technical specifications
Filter Property Value
Product type servo line
Number of cores 4
Cable cross-section 6.0 mm²
Colour orange
Material PVC
Outer diameter 13.7 mm
Shielding shielded
Halogen free No
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PP
Core colour sequence black, numbered + green/yellow
Drag chain suitable No
Standard number UL, EAC
Rated voltage 1 kV
Rated voltage U0 600 V
Rated voltage UL/CSA 1000 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444999
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes