10035037 | LAPP
HFFR control line ÖLFLEX CLASSIC 110 CH 12 G 0.5 mm², AWG 21, shielded, gray, 10035037
Order No.: 33P843
EAN: 4044774591858
MPN:
10035037
ÖLFLEX CLASSIC 110 CH 12G0,5
Series: ÖLFLEX CLASSIC 110 CH
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
13.6255 € *
Standard delivery time from the manufacturer is: On Request
Control line, 10035037, LAPP
Features
- Flame retardant
- No flame-propagation
- Halogen-free
- Low smoke density
- Oil-resistant
- UV and weather-resistant
- Ozone-resistant
Applications
- Public buildings like airports or railway stations
- Plant engineering, Industrial machinery, Heating and air-conditioning systems
- Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 12 | |
| Cable cross-section | 0.5 mm² | |
| AWG cross-section | AWG 21 | |
| Colour | gray | |
| Material | HFFR | |
| Outer diameter | 11.5 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | HFFR | |
| Core colour sequence | black/green-yellow | |
| Drag chain suitable | No | |
| Standard number | UL | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |