10035030 | LAPP

HFFR control line ÖLFLEX CLASSIC 110 CH 2 x 0.5 mm², AWG 21, shielded, gray, 10035030

Order No.: 33P854
EAN: 4044774591575
MPN:
10035030
ÖLFLEX CLASSIC 110 CH 2X0,5
10035030 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.6767 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
467.67 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
4.6767 €

Control line, 10035030, LAPP

Features

  • Flame retardant
  • No flame-propagation
  • Halogen-free
  • Low smoke density
  • Oil-resistant
  • UV and weather-resistant
  • Ozone-resistant

Applications

  • Public buildings like airports or railway stations
  • Plant engineering, Industrial machinery, Heating and air-conditioning systems
  • Particularly where human and animal life as well as valuable property are exposed to high risk of fire hazards
Technical specifications
Filter Property Value
Product type control line
Number of cores 2
Cable cross-section 0.5 mm²
AWG cross-section AWG 21
Colour gray
Material HFFR
Outer diameter 7.1 mm
Shielding shielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material HFFR
Core colour sequence black
Drag chain suitable No
Standard number UL
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes