10030099 | LAPP
PVC control line ÖLFLEX SMART 108 3 G 0.5 mm², unshielded, gray, 10030099
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.8806 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8806 €
10 mtr.
0.7616 €
50 mtr.
0.6664 €
100 mtr.
0.5712 €
500 mtr.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control cable, 10030099/100, LAPP
ÖLFLEX® SMART 108 - VDE-registered PVC control cable, flexible and numbered for various applications, 300/500V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Oil-resistant
- Flame-retardant
- High flexible
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: gray
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 3 | |
| Cable cross-section | 0.5 mm² | |
| Colour | gray | |
| Material | PVC | |
| Outer diameter | 5.1 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black, numbered + green/yellow | |
| Drag chain suitable | No | |
| Standard number | VDE, EAC | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | FR |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |