10019965/100 | LAPP

HFFR control line ÖLFLEX CLASSIC 110 H 5 G 1.0 mm², AWG 18, unshielded, gray, 10019965/100

Order No.: 95F3374
EAN: 4044774591094
MPN:
10019965/100
ÖLFLEX 110H 5G1,0
10019965/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.2364 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
423.64 € *
Price list
Quantity
Price per unit*
100 mtr.
4.2364 €
500 mtr.
3.9032 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cables, non-shielded and halogen-free, type Lapp Kabel ÖLFLEX CLASSIC 110H.

Flame retardant to IEC 60332-1-2, no corrosive combustion gases to IEC 60754-2, good resistance against oils and greases, environment-friendly, particularly suited for applications in industrial environments with medium mechanical stress

Cross-section 1.0 mm².

Technical specifications
Filter Property Value
Product type control line
Number of cores 5
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour gray
Material HFFR
Outer diameter 7.3 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black/green-yellow
Drag chain suitable No
Standard number UL
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes