10019932/100 | LAPP
HFFR control line ÖLFLEX CLASSIC 110 H 4 G 1.5 mm², AWG 16, unshielded, gray, 10019932/100
Order No.: 95F3382
EAN: 4044774590110
MPN:
10019932/100
ÖLFLEX 110H 4G1,5
Series: ÖLFLEX CLASSIC 110 H
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.0817 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
408.17 € *
Price list
Quantity
Price per unit*
100 mtr.
4.0817 €
500 mtr.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale
Control cables, non-shielded and halogen-free, type Lapp Kabel ÖLFLEX CLASSIC 110H.
Flame retardant to IEC 60332-1-2, no corrosive combustion gases to IEC 60754-2, good resistance against oils and greases, environment-friendly, particularly suited for applications in industrial environments with medium mechanical stress
Cross-section 1.5 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 4 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | gray | |
| Material | HFFR | |
| Outer diameter | 7.4 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black/green-yellow | |
| Drag chain suitable | No | |
| Standard number | UL | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |