10019920/100 | LAPP

HFFR control line ÖLFLEX CLASSIC 110 H 12 G 0.75 mm², AWG 19, unshielded, gray, 10019920/100

Order No.: 31P1445
EAN: 4044774589862
MPN:
10019920/100
ÖLFLEX CLASSIC 110 H 12G0,75 N
10019920/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.7941 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
879.41 € *
Price list
Quantity
Price per unit*
100 mtr.
8.7941 €
500 mtr.
8.0801 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC Control cable, 10019920/100, LAPP

ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.

FEATURES

  • Good chemical resistance
  • Power chain
  • Oil-resistant
  • Torsion-resistance

Technical Data

  • Cable material: Copper, bright
  • Core insulation material: PVC
  • Color: transparent
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type control line
Number of cores 12
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour gray
Material HFFR
Outer diameter 10.1 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Core insulation material PVC
Core colour sequence black
Drag chain suitable No
Standard number UL
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -40 °C to 80 °C
Temperature range (active) -30 °C to 70 °C
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin FR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes