10019915/100 | LAPP
HFFR control line ÖLFLEX CLASSIC 110 H 5 G 0.75 mm², AWG 19, unshielded, gray, 10019915/100
Order No.: 31P1608
EAN: 4044774589664
MPN:
10019915/100
ÖLFLEX CLASSIC 110 H 5G0,75 N
Series: ÖLFLEX CLASSIC 110 H
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.4272 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
342.72 € *
Price list
Quantity
Price per unit*
100 mtr.
3.4272 €
500 mtr.
3.1654 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC Control cable, 10019915/100, LAPP
ÖLFLEX® CLASSIC 110 - PVC control cable, VDE registered, oil resistant and flexible for various applications, 300/500V, also for YSLY or YY.
FEATURES
- Good chemical resistance
- Power chain
- Oil-resistant
- Torsion-resistance
Technical Data
- Cable material: Copper, bright
- Core insulation material: PVC
- Color: transparent
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control line | |
| Number of cores | 5 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Colour | gray | |
| Material | HFFR | |
| Outer diameter | 6.9 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PVC | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Standard number | UL | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 70 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |