0091391 | LAPP

Glass silk connection cable ÖLFLEX HEAT 350 MC 4 G 2.5 mm², unshielded, white, 0091391

Order No.: 33P2750
EAN: 4044774673981
MPN:
0091391
ÖLFLEX HEAT 350 MC 4G2,5
0091391 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
54.2045 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5,420.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
54.2045 €

Glass fibre insulated power cable, 0091391, LAPP

The 0091391 is suitable for fixed installation and wiring of electrical cabinets, motors and within machines, lightings and appliances at expanded ambient temperatures up to +350°C. This product protects electric circuits at extreme locations, e.g. blast furnances, coke mills, oit refineries, glassworks, aluminium-and steel works etc.

Features

  • Halogen-free
  • Heat-resistant
  • Cold-resistant
  • Temperature-resistant
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 4
Cable cross-section 2.5 mm²
Colour white
Material glass silk
Outer diameter 9.8 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, nickel-plated
Conductor category CL.5 = fine stranded
Core insulation material glass silk
Core colour sequence VDE 0293-308
Drag chain suitable No
Rated voltage 400 V
Rated voltage U0 230 V
Temperature range (unmoved) -50 °C to 350 °C
Test voltage 1.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes