0091375 | LAPP
Glass silk connection cable ÖLFLEX HEAT 350 MC 2 x 1.0 mm², unshielded, white, 0091375
Order No.: 33P2743
EAN: 4044774673745
MPN:
0091375
ÖLFLEX HEAT 350 MC 2X1
Series: ÖLFLEX HEAT 350 MC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
25.4541 € *
Standard delivery time from the manufacturer is: On Request
Glass fibre insulated power cable, 0091375, LAPP
The 0091375 is suitable for fixed installation and wiring of electrical cabinets, motors and within machines, lightings and appliances at expanded ambient temperatures up to +350°C. This product protects electric circuits at extreme locations, e.g. blast furnances, coke mills, oit refineries, glassworks, aluminium-and steel works etc.
Features
- Halogen-free
- Heat-resistant
- Cold-resistant
- Temperature-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 2 | |
| Cable cross-section | 1.0 mm² | |
| Colour | white | |
| Material | glass silk | |
| Outer diameter | 6.8 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, nickel-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | glass silk | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Rated voltage | 400 V | |
| Rated voltage U0 | 230 V | |
| Temperature range (unmoved) | -50 °C to 350 °C | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |