0091315 | LAPP

PTFE connection cable ÖLFLEX HEAT 260 MC 3 G 1.5 mm², unshielded, black, 0091315

Order No.: 33P1114
EAN: 4044774673257
MPN:
0091315
ÖLFLEX HEAT 260 MC 3G1,5
0091315 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
15.5533 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,555.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
15.5533 €

Connection cable, 0091315, LAPP

Features

  • High dielectric strength and high abrasion resistance
  • Low water absorption
  • Resistant to microbes
  • Adhesion free insulation materials

Applications

  • For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
  • Industrial furnace construction
  • Foundries
  • Chemical industry
  • Power plant engineering
  • Heating elements
  • Sensor systems, e.g. level sensors
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 3
Cable cross-section 1.5 mm²
Colour black
Material PTFE
Outer diameter 5.6 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, nickel-plated
Conductor category CL.5 = fine stranded
Core insulation material PTFE
Core colour sequence VDE 0293-308
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -190 °C to 260 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes