00912323 | LAPP

FEP connection cable ÖLFLEX HEAT 205 MC 4 G 1.0 mm², unshielded, black, 00912323

Order No.: 33P1095
EAN: 4044774672793
MPN:
00912323
ÖLFLEX HEAT 205 MC 4G1
00912323 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
12.4831 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,248.31 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
12.4831 €

Connection cable, 00912323, LAPP

Features

  • High dielectric strength and high abrasion resistance
  • Low water absorption
  • Resistant to microbes
  • Adhesion free insulation materials
  • Flame-retardant

Applications

  • For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
  • Industrial furnace construction
  • Foundries
  • Chemical industry
  • Power plant engineering
  • Heating elements
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 4
Cable cross-section 1.0 mm²
Colour black
Material FEP
Outer diameter 5.3 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material FEP
Core colour sequence VDE 0293-308
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -100 °C to 205 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes