0091200 | LAPP
FEP connection cable ÖLFLEX HEAT 205 MC 2 x 0.25 mm², unshielded, black, 0091200
Order No.: 33P1082
EAN: 4044774672465
MPN:
0091200
ÖLFLEX HEAT 205 MC 2X0,25
Series: ÖLFLEX HEAT 205 MC
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.2241 € *
Standard delivery time from the manufacturer is: On Request
Connection cable, 0091200, LAPP
Features
- High dielectric strength and high abrasion resistance
- Low water absorption
- Resistant to microbes
- Adhesion free insulation materials
- Flame-retardant
Applications
- For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
- Industrial furnace construction
- Foundries
- Chemical industry
- Power plant engineering
- Heating elements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 2 | |
| Cable cross-section | 0.25 mm² | |
| Colour | black | |
| Material | FEP | |
| Outer diameter | 3.1 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | FEP | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -100 °C to 205 °C | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |