00911233 | LAPP
Glass silk connection cable ÖLFLEX HEAT 260 GLS 5 G 1.5 mm², unshielded, 00911233
Order No.: 33P1106
EAN: 4044774672403
MPN:
00911233
ÖLFLEX HEAT 260 GLS 5G1,5
Series: ÖLFLEX HEAT 260 GLS
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
27.3224 € *
Standard delivery time from the manufacturer is: On Request
Connection cable, 00911233, LAPP
Features
- Stress crack resistant to frequent ambient temperature fluctuations
- High dielectric strength and high abrasion resistance
- High elongation resistance and tear strength
- Only suitable for use in dry conditions
- Flame-retardant
Applications
- Extremely high temperatures and mechanical stress require special insulated and armoured cables
- Ship-building
- Signal systems
- Monitoring devices
- Diesel engines
- Turbine manufacturing
- Electronics for industry and shipping, ship electrics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 5 | |
| Cable cross-section | 1.5 mm² | |
| Material | glass silk | |
| Outer diameter | 7.3 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, nickel-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PTFE | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -190 °C to 260 °C | |
| Test voltage | 1.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |