0091102 | LAPP

FEP connection cable ÖLFLEX HEAT 205 MC 7 G 1.5 mm², unshielded, black, 0091102

Order No.: 33P1102
EAN: 4044774672236
MPN:
0091102
ÖLFLEX HEAT 205 MC 7G1,5
0091102 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
25.0138 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,501.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
25.0138 €

Connection cable, 0091102, LAPP

Features

  • High dielectric strength and high abrasion resistance
  • Low water absorption
  • Resistant to microbes
  • Adhesion free insulation materials
  • Flame-retardant

Applications

  • For use in environments with very high operating temperatures, heavy usage of chemical agents or confined spaces
  • Industrial furnace construction
  • Foundries
  • Chemical industry
  • Power plant engineering
  • Heating elements
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 7
Cable cross-section 1.5 mm²
Colour black
Material FEP
Outer diameter 7.4 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material FEP
Core colour sequence VDE 0293-308
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -100 °C to 205 °C
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes