0046729/100 | LAPP

Silicone connection and control cable ÖLFLEX HEAT 180 C MS 4 G 2.5 mm², AWG 14, shielded, black, 0046729/100

Order No.: 31P7325
EAN: 4044774803104
MPN:
0046729/100
ÖLFLEX HEAT 180 C MS 4G2,5
0046729/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
18.2546 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,825.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
18.2546 €

Silicone control cable, 0046729/100, LAPP KABEL

Silicone power and control cable, approved for machine and plant construction in North America.

Features

  • Temperature-resistant
  • UV-resistant
  • Cold-resistant
  • Halogen-free
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour black
Material silicone
Outer diameter 11.9 mm
Shielding shielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Core insulation material silicone
Drag chain suitable No
Standard number UL, CSA
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Test voltage 2 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes