0046711/100 | LAPP
Silicone connection and control cable ÖLFLEX HEAT 180 C MS 5 G 1.0 mm², AWG 18, shielded, black, 0046711/100
Order No.: 31P7330
EAN: 4044774802800
MPN:
0046711/100
ÖLFLEX HEAT 180 C MS 5G1,0
Series: ÖLFLEX HEAT 180 C MS
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
14.2919 € *
Standard delivery time from the manufacturer is: On Request
Silicone control cable, 0046711/100, LAPP KABEL
Silicone power and control cable, approved for machine and plant construction in North America.
Features
- Temperature-resistant
- UV-resistant
- Cold-resistant
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection and control cable | |
| Number of cores | 5 | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Colour | black | |
| Material | silicone | |
| Outer diameter | 11 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Core insulation material | silicone | |
| Drag chain suitable | No | |
| Standard number | UL, CSA | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |