00466203/100 | LAPP
Silicone connection and control cable ÖLFLEX HEAT 180 MS 4 G 1.5 mm², AWG 16, unshielded, black, 00466203/100
Order No.: 31P7809
EAN: 4044774671000
MPN:
00466203/100
ÖLFLEX HEAT 180 MS 4G1,5
Series: ÖLFLEX HEAT 180 MS
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.5799 € *
Standard delivery time from the manufacturer is: On Request
Silicone control cable, 00466203/100, LAPP KABEL
Silicone power and control cable, approved for machine and plant construction in North America.
Features
- Temperature-resistant
- UV-resistant
- Cold-resistant
- Halogen-free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection and control cable | |
| Number of cores | 4 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | black | |
| Material | silicone | |
| Outer diameter | 10.1 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | silicone | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | UL, cUL | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Rated voltage UL/CSA | 600 V | |
| Temperature range (unmoved) | -60 °C to 180 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |