0046613/100 | LAPP

Silicone connection and control cable ÖLFLEX HEAT 180 MS 3 G 1.0 mm², AWG 18, unshielded, black, 0046613/100

Order No.: 31P7785
EAN: 4044774670775
MPN:
0046613/100
ÖLFLEX HEAT 180 MS 3G1
0046613/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.3070 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
630.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
6.3070 €

Silicone control cable, 0046613/100, LAPP KABEL

Silicone power and control cable, approved for machine and plant construction in North America.

Features

  • Temperature-resistant
  • UV-resistant
  • Cold-resistant
  • Halogen-free
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 3
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Material silicone
Outer diameter 8.7 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material silicone
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number UL, cUL
Rated voltage 500 V
Rated voltage U0 300 V
Rated voltage UL/CSA 600 V
Temperature range (unmoved) -60 °C to 180 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes