0046313 | LAPP
Silicone connection cable ÖLFLEX HEAT 180 EWKF C 2 x 1.5 mm², shielded, black, 0046313
Order No.: 33P940
EAN: 4044774669571
MPN:
0046313
ÖLFLEX HEAT 180 EWKF C 2X1,5
Series: ÖLFLEX HEAT 180 EWKF C
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.2114 € *
Standard delivery time from the manufacturer is: On Request
Connection cable, 0046313, LAPP
Features
- Initial tear propagation and notch resistance
- Halogen-free
- No corrosive gases
- Flame retardant
- Good hydrolysis and UV-resistance
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air
Applications
- Areas with high ambient temperatures and occasionally mechanical stress
- Steel, ceramic and iron works
- Bakery equipment and industrial furnaces
- Electric motor industry
- Sauna/solarium construction
- Thermal and heating elements
- Lighting technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 2 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | silicone | |
| Outer diameter | 10.8 mm | |
| Shielding | shielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | silicone | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -60 °C to 180 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |