0046237 | LAPP
Silicone connection cable ÖLFLEX HEAT 180 GLS 12 G 1.5 mm², unshielded, 0046237
Order No.: 33P1000
EAN: 4044775196373
MPN:
0046237
ÖLFLEX HEAT 180 GLS 12G1,5
Series: ÖLFLEX HEAT 180 GLS
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
25.2756 € *
Standard delivery time from the manufacturer is: On Request
Connection cable, 0046237, LAPP
Features
- Halogen-free
- No corrosive gases
- Flame-retardant
- Only suitable for use in dry conditions
- Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air
Applications
- Areas with high ambient temperatures and occasionally mechanical stress
- Steel and glass works
- Cement and ceramic works
- Foundries
- Shipbuilding industry
- Furnace construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Number of cores | 12 | |
| Cable cross-section | 1.5 mm² | |
| Material | silicone | |
| Outer diameter | 15.4 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | silicone | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -50 °C to 180 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |