0046201 | LAPP

Silicone connection cable ÖLFLEX HEAT 180 GLS 2 x 0.75 mm², unshielded, 0046201

Order No.: 33P1001
EAN: 4044774668376
MPN:
0046201
ÖLFLEX HEAT 180 GLS 2X0,75
0046201 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.2479 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
524.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
5.2479 €

Connection cable, 0046201, LAPP

Features

  • Halogen-free
  • No corrosive gases
  • Flame-retardant
  • Only suitable for use in dry conditions
  • Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air

Applications

  • Areas with high ambient temperatures and occasionally mechanical stress
  • Steel and glass works
  • Cement and ceramic works
  • Foundries
  • Shipbuilding industry
  • Furnace construction
Technical specifications
Filter Property Value
Product type connection cable
Number of cores 2
Cable cross-section 0.75 mm²
Material silicone
Outer diameter 7.6 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material silicone
Core colour sequence VDE 0293-308
Drag chain suitable No
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -50 °C to 180 °C
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Country of origin IT
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes