0046041 | LAPP
Silicone connection and control cable ÖLFLEX HEAT 180 SIHF 20 G 1.5 mm², AWG 16, unshielded, red brown, 0046041
Order No.: 31P8340
EAN: 4044775195093
MPN:
0046041
ÖLFLEX HEAT 180 SiHF 20G1,5
Series: ÖLFLEX HEAT 180 SIHF
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
29.0717 € *
Standard delivery time from the manufacturer is: On Request
Control cable, 0046041/100, LAPP
ÖLFLEX® HEAT 180 SiHF - silicone power and control cable for use in machine and plant construction and toolbuilding for temperatures up to +180°C.
FEATURES
- Halogen-free
- Flame-retardant
- Cold-resistant
- Temperature-resistant
Technical Data
- Cable material: Copper, tin-plated
- Core insulation material: Silicone
- Color: reddish brown
- Conductor category: Cl.5 = fine-stranded
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection and control cable | |
| Number of cores | 20 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | red brown | |
| Material | silicone | |
| Outer diameter | 17.5 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | silicone | |
| Core colour sequence | black | |
| Drag chain suitable | No | |
| Standard number | EN 50525-2-83 | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -60 °C to 180 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |