0046020/100 | LAPP

Silicone connection and control cable ÖLFLEX HEAT 180 SIHF 3 G 2.5 mm², AWG 14, unshielded, red brown, 0046020/100

Order No.: 31P8383
EAN: 4044774667256
MPN:
0046020/100
ÖLFLEX HEAT 180 SiHF 3G2,5
0046020/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
5.7596 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
575.96 € *
Price list
Quantity
Price per unit*
100 mtr.
5.7596 €
500 mtr.
5.2717 €
*incl. VAT plus shipping costs
Subject to prior sale

Control cable, 0046020/100, LAPP

ÖLFLEX® HEAT 180 SiHF - silicone power and control cable for use in machine and plant construction and toolbuilding for temperatures up to +180°C.

FEATURES

  • Halogen-free
  • Flame-retardant
  • Cold-resistant
  • Temperature-resistant

Technical Data

  • Cable material: Copper, tin-plated
  • Core insulation material: Silicone
  • Color: reddish brown
  • Conductor category: Cl.5 = fine-stranded
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 3
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Colour red brown
Material silicone
Outer diameter 9.7 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material silicone
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number EN 50525-2-83
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -60 °C to 180 °C
Test voltage 2 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes