00460153/100 | LAPP

Silicone connection and control cable ÖLFLEX HEAT 180 SIHF 4 G 1.5 mm², AWG 16, unshielded, red brown, 00460153/100

Order No.: 94F806
EAN: 4044774667089
MPN:
00460153/100
ÖLFLEX HEAT 180 SIHF
00460153/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.4855 € *
Available: 47 mtr.
Total Price:
6.49 € *
Price list
Quantity
Price per unit*
1 mtr.
6.4855 €
10 mtr.
5.7358 €
50 mtr.
4.9742 €
100 mtr.
4.6053 €
500 mtr.
4.2602 €
*incl. VAT plus shipping costs
Subject to prior sale

Silicon cables, halogen-free, type Lapp Kabel ÖLFLEX HEAT 180 SiHF.

Halogen-free, flame retardant to IEC 60332-1-2, tinned stranded copper fine-wire

Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 4
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour red brown
Material silicone
Outer diameter 8 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Core insulation material silicone
Core colour sequence VDE 0293-308
Drag chain suitable No
Standard number EN 50525-2-83
Rated voltage 500 V
Rated voltage U0 300 V
Temperature range (unmoved) -60 °C to 180 °C
Test voltage 2 kV
Logistics
Property Value
Original Packaging Ring with 100 meters
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes