0046013/100 | LAPP
Silicone connection and control cable ÖLFLEX HEAT 180 SIHF 2 x 1.5 mm², AWG 16, unshielded, red brown, 0046013/100
Order No.: 94F804
EAN: 4044774666983
MPN:
0046013/100
ÖLFLEX HEAT 180 SIHF
Series: ÖLFLEX HEAT 180 SIHF
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.5934 € *
Available: 4 mtr.
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 mtr.
4.5934 €
10 mtr.
4.0817 €
50 mtr.
3.5224 €
100 mtr.
3.2725 €
500 mtr.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Silicon cables, halogen-free, type Lapp Kabel ÖLFLEX HEAT 180 SiHF.
Halogen-free, flame retardant to IEC 60332-1-2, tinned stranded copper fine-wire
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection and control cable | |
| Number of cores | 2 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | red brown | |
| Material | silicone | |
| Outer diameter | 7 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | silicone | |
| Core colour sequence | VDE 0293-308 | |
| Drag chain suitable | No | |
| Standard number | EN 50525-2-83 | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -60 °C to 180 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
| Original Packaging | Ring with 100 meters |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |