0045216/100 | LAPP

PUR connection and control cable ÖLFLEX CRANE PUR 4 G 2.5 mm², AWG 14, unshielded, 0045216/100

Order No.: 31P5696
EAN: 4044774866956
MPN:
0045216/100
ÖLFLEX CRANE PUR 4G2,5
0045216/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
17.3859 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,738.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
17.3859 €

Power cable, 0045216/100, LAPP KABEL

Low voltage power cable for outdoor use and crane applications. Power and control rubber cable, reelable.

Features

  • Suitable for outdoor use
  • Cold-resistant
  • Good chemical resistance
  • Oil and UV-resistant
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 4
Cable cross-section 2.5 mm²
AWG cross-section AWG 14
Material PUR
Outer diameter 12.2 mm
Shielding unshielded
Halogen free Yes
Protective conductor available Yes
Cable material copper, bright
Core insulation material TPE
Drag chain suitable Yes
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -40 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin DE
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes