0045207/100 | LAPP
PUR connection and control cable ÖLFLEX CRANE PUR 4 G 1.5 mm², AWG 16, unshielded, 0045207/100
Order No.: 31P5691
EAN: 4044774866833
MPN:
0045207/100
ÖLFLEX CRANE PUR 4G1,5
Series: ÖLFLEX CRANE PUR
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
15.4462 € *
Standard delivery time from the manufacturer is: On Request
Power cable, 0045207/100, LAPP KABEL
Low voltage power cable for outdoor use and crane applications. Power and control rubber cable, reelable.
Features
- Suitable for outdoor use
- Cold-resistant
- Good chemical resistance
- Oil and UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection and control cable | |
| Number of cores | 4 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Material | PUR | |
| Outer diameter | 10.9 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Core insulation material | TPE | |
| Drag chain suitable | Yes | |
| Rated voltage | 1 kV | |
| Rated voltage U0 | 600 V | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Test voltage | 4 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |