00440263 | LAPP
Rubber conveyor equipment cable ÖLFLEX CRANE VS (N)SHTÖU 4 G 50 mm², unshielded, yellow, 00440263
Order No.: 33P4945
EAN: 4044774666075
MPN:
00440263
ÖLFLEX CRANE VS (N)SHTÖU 4G50
Series: ÖLFLEX CRANE VS (N)SHTÖU
Unit Price (€ / mtr.)
102.6494 € *
Standard delivery time from the manufacturer is: 6 Weeks
Conveyor equipment cable, 00440263, LAPP
The 00440263 is a control cable with a central strength member especially for use in hoists, transport and conveyor systems, also for reeling and unreeling, for high mechanical load considering the admissible values. It is among others useable in dry and damp areas and in industrial water. Considering the indicated temperature range an outdoor use is possible. At room temperature it is generally resistant against acids, alkalis and certain oils.
Features
- Suitable for outdoor use
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Optimum strain relief
- UV-resistant
- Reinforced outer sheath design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | conveyor equipment cable | |
| Number of cores | 4 | |
| Cable cross-section | 50 mm² | |
| Colour | yellow | |
| Material | rubber | |
| Outer diameter | 40.6 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Rated voltage | 1000 V | |
| Rated voltage U0 | 600 V | |
| Temperature range (active) | -25 °C to 80 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |