00440243 | LAPP
Rubber conveyor equipment cable ÖLFLEX CRANE VS (N)SHTÖU 4 G 25 mm², unshielded, yellow, 00440243
Order No.: 33P4943
EAN: 4044774666037
MPN:
00440243
ÖLFLEX CRANE VS (N)SHTÖU 4G25
Series: ÖLFLEX CRANE VS (N)SHTÖU
Unit Price (€ / mtr.)
65.3429 € *
Standard delivery time from the manufacturer is: 6 Weeks
Conveyor equipment cable, 00440243, LAPP
The 00440243 is a control cable with a central strength member especially for use in hoists, transport and conveyor systems, also for reeling and unreeling, for high mechanical load considering the admissible values. It is among others useable in dry and damp areas and in industrial water. Considering the indicated temperature range an outdoor use is possible. At room temperature it is generally resistant against acids, alkalis and certain oils.
Features
- Suitable for outdoor use
- Cold-resistant
- Mechanical resistance
- Oil-resistant
- Optimum strain relief
- UV-resistant
- Reinforced outer sheath design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | conveyor equipment cable | |
| Number of cores | 4 | |
| Cable cross-section | 25 mm² | |
| Colour | yellow | |
| Material | rubber | |
| Outer diameter | 32.6 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | rubber | |
| Rated voltage | 1000 V | |
| Rated voltage U0 | 600 V | |
| Temperature range (active) | -25 °C to 80 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |