00430053/100 | LAPP

Rubber connection and control cable ÖLFLEX CRANE NSHTOEU 4 G 1.5 mm², AWG 16, unshielded, black, 00430053/100

Order No.: 31P5641
EAN: 4044774665115
MPN:
00430053/100
ÖLFLEX CRANE NSHTÖU 4G1,5
00430053/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
12.7092 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,270.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
12.7092 €

Power cable, 00430053/100, LAPP KABEL

Low voltage power cable for outdoor use and crane applications. Power and control rubber cable, reelable.

Features

  • Suitable for outdoor use
  • Cold-resistant
  • Oil-resistant
  • UV-resistant
Technical specifications
Filter Property Value
Product type connection and control cable
Number of cores 4
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Material rubber
Outer diameter 14.8 mm
Shielding unshielded
Halogen free No
Protective conductor available Yes
Cable material copper, tin-plated
Core insulation material rubber
Drag chain suitable No
Standard number VDE
Rated voltage 1 kV
Rated voltage U0 600 V
Temperature range (unmoved) -25 °C to 80 °C
Temperature range (active) -25 °C to 80 °C
Test voltage 4 kV
Logistics
Property Value
Country of origin IT
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes