0041075/100 | LAPP
Rubber connection and control cable ÖLFLEX CRANE CF 4 G 1.5 mm², AWG 16, black, 0041075/100
Order No.: 31P5468
EAN: 4044774866468
MPN:
0041075/100
ÖLFLEX CRANE CF 4G1,5
Series: ÖLFLEX CRANE CF
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
20.3728 € *
Standard delivery time from the manufacturer is: On Request
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection and control cable | |
| Number of cores | 4 | |
| Cable cross-section | 1.5 mm² | |
| AWG cross-section | AWG 16 | |
| Colour | black | |
| Material | rubber | |
| Outer diameter | 18.5 mm | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Core insulation material | rubber | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -25 °C to 90 °C | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |