0041041 | LAPP
Rubber ribbon cable ÖLFLEX CRANE F 4 G 1.5 mm², unshielded, black, 0041041
Unit Price (€ / mtr.)
6.6283 € *
Standard delivery time from the manufacturer is: 6 Weeks
Control line, 0041041, LAPP
This 0041041 is weatherproof connecting cables for use in the harshest environmental conditions. Among other things, they are suitable for use in dry, damp or wet rooms. If the specified temperature range is observed, outdoor use is possible.
Features
- Flame-retardant
- Weather-resistant for harsh environmental conditions
- Flat cables need less space than round cables
Applications
- As a lift control cable: max. 50 m suspension length
- In crane systems on building sites and shipyards for fixed installation, or for flexible use in cable trolley systems
- Sewage treatment plants, steelworks and high rack facilities
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ribbon cable | |
| Number of cores | 4 | |
| Cable cross-section | 1.5 mm² | |
| Colour | black | |
| Material | rubber | |
| Outer diameter | 17.5 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Protective conductor available | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Core insulation material | rubber | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -25 °C to 90 °C | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |