0037165/100 | LAPP
PO data cable UNITRONIC LiHH 12 x 0.75 mm², AWG 19, unshielded, gray, 0037165/100
Order No.: 92F6925
EAN: 4044774719184
MPN:
0037165/100
UNITRONIC LIHH 12X0,75
Series: UNITRONIC LiHH
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.4494 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
744.94 € *
Price list
Quantity
Price per unit*
100 mtr.
7.4494 €
500 mtr.
6.8306 €
*incl. VAT plus shipping costs
Subject to prior sale
Halogen-free data cable, 0037165/100, LAPP KABEL
Halogen-free data transmission cable, low-frequency, flexible.
Features
- Halogen-free
- Interference signals
- Flame-retardant
- Overall braid minimises electrical interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data cable | |
| Number of cores | 12 | |
| Cable cross-section | 0.75 mm² | |
| AWG cross-section | AWG 19 | |
| Colour | gray | |
| Material | PO | |
| Outer diameter | 10.4 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.2 = stranded | |
| Core insulation material | PO | |
| Core colour sequence | DIN 47100 | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 250 V | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |