0037147/100 | LAPP

PO data cable UNITRONIC LiHH 12 x 0.34 mm², AWG 22, unshielded, gray, 0037147/100

Order No.: 92F6907
EAN: 4044774718859
MPN:
0037147/100
UNITRONIC LIHH 12X0,34
Series: UNITRONIC LiHH
0037147/100 LAPP Control Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
4.1769 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
417.69 € *
Price list
Quantity
Price per unit*
100 mtr.
4.1769 €
500 mtr.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale

Halogen-free data cable, 0037147/100, LAPP KABEL

Halogen-free data transmission cable, low-frequency, flexible.

Features

  • Halogen-free
  • Interference signals
  • Flame-retardant
  • Overall braid minimises electrical interference
Technical specifications
Filter Property Value
Product type data cable
Number of cores 12
Cable cross-section 0.34 mm²
AWG cross-section AWG 22
Colour gray
Material PO
Outer diameter 8 mm
Shielding unshielded
Halogen free Yes
Protective conductor available No
Cable material copper, bright
Conductor category CL.2 = stranded
Core insulation material PO
Core colour sequence DIN 47100
Drag chain suitable No
Standard number VDE
Rated voltage 250 V
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) -5 °C to 70 °C
Test voltage 1.2 kV
Logistics
Property Value
Customs tariff number 85444993
Country of origin TR
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes