0037124/100 | LAPP
PO data cable UNITRONIC LiHH 6 x 0.25 mm², AWG 24, unshielded, gray, 0037124/100
Order No.: 92F6895
EAN: 4044774718491
MPN:
0037124/100
UNITRONIC LIHH 06X0,25
Series: UNITRONIC LiHH
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.5228 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5228 €
10 mtr.
2.2372 €
50 mtr.
2.0230 €
100 mtr.
1.8802 €
500 mtr.
1.7136 €
*incl. VAT plus shipping costs
Subject to prior sale
Halogen-free data cable, 0037124/100, LAPP KABEL
Halogen-free data transmission cable, low-frequency, flexible.
Features
- Halogen-free
- Interference signals
- Flame-retardant
- Overall braid minimises electrical interference
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | data cable | |
| Number of cores | 6 | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Colour | gray | |
| Material | PO | |
| Outer diameter | 5.3 mm | |
| Shielding | unshielded | |
| Halogen free | Yes | |
| Protective conductor available | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Core insulation material | PO | |
| Core colour sequence | DIN 47100 | |
| Drag chain suitable | No | |
| Standard number | VDE | |
| Rated voltage | 250 V | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | -5 °C to 70 °C | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
| Country of origin | MY |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |